Part Details for TC74HC147AF-TP2 by Toshiba America Electronic Components
Results Overview of TC74HC147AF-TP2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74HC147AF-TP2 Information
TC74HC147AF-TP2 by Toshiba America Electronic Components is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for TC74HC147AF-TP2
TC74HC147AF-TP2 CAD Models
TC74HC147AF-TP2 Part Data Attributes
|
TC74HC147AF-TP2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC147AF-TP2
Toshiba America Electronic Components
IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74HC147AF-TP2
This table gives cross-reference parts and alternative options found for TC74HC147AF-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC147AF-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLC5632IM | National Semiconductor Corporation | Check for Price | IC DUAL BUFFER AMPLIFIER, PDSO8, SOIC-8, Buffer Amplifier | TC74HC147AF-TP2 vs CLC5632IM |
TC74HC147AF-EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | TC74HC147AF-TP2 vs TC74HC147AF-EL |
TC74HC147F | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | TC74HC147AF-TP2 vs TC74HC147F |
TC74HC147AF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | TC74HC147AF-TP2 vs TC74HC147AF |