Part Details for TC74HC139AFN-ELP by Toshiba America Electronic Components
Results Overview of TC74HC139AFN-ELP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74HC139AFN-ELP Information
TC74HC139AFN-ELP by Toshiba America Electronic Components is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for TC74HC139AFN-ELP
TC74HC139AFN-ELP CAD Models
TC74HC139AFN-ELP Part Data Attributes
|
TC74HC139AFN-ELP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC139AFN-ELP
Toshiba America Electronic Components
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOL-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC74HC139AFN-ELP
This table gives cross-reference parts and alternative options found for TC74HC139AFN-ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC139AFN-ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC139ADR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TC74HC139AFN-ELP vs MC74HC139ADR2 |
MC74HC139ADR2 | onsemi | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | TC74HC139AFN-ELP vs MC74HC139ADR2 |
MC74HC139AD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TC74HC139AFN-ELP vs MC74HC139AD |
HD74HC139RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | TC74HC139AFN-ELP vs HD74HC139RPEL |
MC74HC139ADR2 | Rochester Electronics LLC | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, SOIC-16 | TC74HC139AFN-ELP vs MC74HC139ADR2 |
HD74HC139RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | TC74HC139AFN-ELP vs HD74HC139RP-EL |
MC74HC139AD | Rochester Electronics LLC | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, SOIC-16 | TC74HC139AFN-ELP vs MC74HC139AD |
MC74HC139AD | Motorola Semiconductor Products | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TC74HC139AFN-ELP vs MC74HC139AD |
MC74HC139AD | onsemi | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | TC74HC139AFN-ELP vs MC74HC139AD |
HD74HC139RP-EL | Hitachi Ltd | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | TC74HC139AFN-ELP vs HD74HC139RP-EL |