-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74A7-3.3VCTTR by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6580
|
Newark | Ic, temperature Sensor, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC74A7-3.3VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9230 | Buy Now |
DISTI #
150-TC74A7-3.3VCTTRCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37 In Stock |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
TC74A7-3.3VCTTR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC74A7-3.3VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8658 / $0.9250 | Buy Now |
DISTI #
579-TC74A7-3.3VCTTR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 2641 |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
TC74A7-3.3VCTTR
|
Microchip Technology Inc | SOT-23 Serial Digital Thermal Sensor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8300 / $1.1500 | Buy Now |
DISTI #
70568642
|
RS | SOT-23 Serial Digital Thermal Sensor Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
|
NAC | SOT-23 Serial Digital Thermal Sensor - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9200 / $1.1400 | Buy Now |
DISTI #
TC74A7-3.3VCTTR
|
Avnet Silica | Temp Sensor Digital Serial 2Wire I2C 5Pin SOT23A TR (Alt: TC74A7-3.3VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC74A7-3.3VCTTR
|
EBV Elektronik | Temp Sensor Digital Serial 2Wire I2C 5Pin SOT23A TR (Alt: TC74A7-3.3VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74A7-3.3VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A7-3.3VCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for TC74A7-3.3VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A7-3.3VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74A7-3.3VCT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A7-3.3VCT |
TC74A5-3.3VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A5-3.3VCTTRG |
TC74A4-3.3VCT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A4-3.3VCT |
TC74A0-3.3VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A0-3.3VCTTRG |
TC74A6-3.3VCT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A6-3.3VCT |
TC74A0-3.3VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A0-3.3VCTTR |
TC74A5-3.3VCT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A5-3.3VCT |
TC74A5-3.3VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A5-3.3VCTTR |
TC74A1-3.3VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A1-3.3VCTTR |
TC74A0-3.3VCTRT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A7-3.3VCTTR vs TC74A0-3.3VCTRT |
The recommended operating temperature range for the TC74A7-3.3VCTTR is -40°C to +125°C, although it can function up to 150°C with reduced accuracy.
To ensure the accuracy of the voltage regulator output, it is recommended to use a high-quality input capacitor (e.g., ceramic or tantalum) with a minimum value of 1 μF, and to keep the input voltage within the recommended range (2.7V to 12V).
The maximum current that the TC74A7-3.3VCTTR can supply is 150 mA, although it is recommended to keep the output current below 100 mA for optimal performance and reliability.
To protect the TC74A7-3.3VCTTR from input voltage transients, it is recommended to use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input pin.
Yes, the TC74A7-3.3VCTTR is suitable for use in high-reliability and automotive applications, as it meets the requirements of AEC-Q100 and is manufactured using a high-reliability process.