Part Details for TC74A5-5.0VCTTR by Microchip Technology Inc
Results Overview of TC74A5-5.0VCTTR by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74A5-5.0VCTTR Information
TC74A5-5.0VCTTR by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TC74A5-5.0VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8787
|
Newark | Temperature Sensor Ic, Voltage, 2 C, -40 C, +125 C, Sot-23, 5 Rohs Compliant: Yes |Microchip TC74A5-5.0VCTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 438 |
|
$0.9600 / $1.1500 | Buy Now |
DISTI #
92C6574
|
Newark | Ic, temperature Sensor, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC74A5-5.0VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9230 | Buy Now |
DISTI #
TC74A5-5.0VCTCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2510 In Stock |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
TC74A5-5.0VCTTR
|
Avnet Americas | Temperature Sensor IC, Digital, ? 2?C, -40 ?C, 125 ?C, SOT-23, 5 Pins - Tape and Reel (Alt: TC74A5-5.0VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8658 / $0.9250 | Buy Now |
DISTI #
579-TC74A5-5.0VCTTR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 7861 |
|
$0.8690 / $1.1500 | Buy Now |
DISTI #
TC74A5-5.0VCTTR
|
Microchip Technology Inc | SOT-23 Serial Digital Thermal Sensor (Default Address), SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
1729 Alternates Available |
|
$0.8300 / $1.1500 | Buy Now |
DISTI #
70046381
|
RS | Microchip TC74A5-5.0VCTTR Temperature Sensor 5-Pin SOT-23, -40 - +125 degC Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock |
|
$0.8360 / $1.0210 | Buy Now |
DISTI #
87336247
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 144 |
|
$1.7920 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ |
Part Details for TC74A5-5.0VCTTR
TC74A5-5.0VCTTR CAD Models
TC74A5-5.0VCTTR Part Data Attributes
|
TC74A5-5.0VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A5-5.0VCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for TC74A5-5.0VCTTR
This table gives cross-reference parts and alternative options found for TC74A5-5.0VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A5-5.0VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74A4-5.0VCTTR | Microchip Technology Inc | $1.0000 | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A4-5.0VCTTR |
TC74A4-5.0VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A4-5.0VCTTRG |
TC74A4-5.0VCTRT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A4-5.0VCTRT |
TC74A1-5.0VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A1-5.0VCTTRG |
TC74A5-5.0VCT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A5-5.0VCT |
TC74A2-5.0VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A2-5.0VCTTRG |
TC74A1-5.0VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A1-5.0VCTTR |
TC74A3-5.0VCTRT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A3-5.0VCTRT |
TC74A3-5.0VCT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A3-5.0VCT |
TC74A5-5.0VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A5-5.0VCTTR vs TC74A5-5.0VCTTR |
TC74A5-5.0VCTTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TC74A5-5.0VCTTR is -40°C to +125°C.
-
The voltage reference output of the TC74A5-5.0VCTTR has an initial accuracy of ±1.5% and a temperature coefficient of ±50 ppm/°C.
-
The TC74A5-5.0VCTTR can source up to 10 mA of output current.
-
Yes, the TC74A5-5.0VCTTR is AEC-Q100 qualified, making it suitable for automotive applications.
-
The TC74A5-5.0VCTTR is available in a 3-pin SOT-23 package.