-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74A5-3.3VAT by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3619
|
Newark | Digital Thermal Sensor, -40 To 125Deg C Rohs Compliant: Yes |Microchip TC74A5-3.3VAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
TC74A5-3.3VAT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C TO220-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1184 In Stock |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
TC74A5-3.3VAT
|
Avnet Americas | Temp Sensor Digital-OUT I2C/SMbus 5-Pin TO-220 Tube - Rail/Tube (Alt: TC74A5-3.3VAT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-TC74A5-3.3VAT
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 1488 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
TC74A5-3.3VAT
|
Microchip Technology Inc | TO-220 Serial Digital Thermal Sensor (Default Address), TO-220, Projected EOL: 2034-05-16 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
13645 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
DISTI #
70453787
|
RS | TO-220 Serial Digital Thermal Sensor (Default Address)5 TO-220 TUBE Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.4600 | RFQ |
|
Onlinecomponents.com | Temperature Sensor - Digital, Local - -40°C to 125°C - I²C/SMBus Output - 2.7 to 5.5V - 7b Resolution - 1001 101 Address Options - TO-220-5. RoHS: Compliant |
400 In Stock 14650 Factory Stock |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
59910338
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2137 | Americas - 400 |
|
$1.5600 / $1.8590 | Buy Now |
DISTI #
TC74A5-3.3VAT
|
IBS Electronics | TEMP SENSOR DIGITAL SERIAL (2-WIRE I2C SMBUS) 5-PIN(5+, TAB) TO-220 TUBE Min Qty: 50 Package Multiple: 1 | 400 |
|
$1.5080 / $1.8590 | Buy Now |
|
NAC | TO-220 Serial Digital Thermal Sensor (Default Address) - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$1.4500 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74A5-3.3VAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A5-3.3VAT
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TC74A5-3.3VAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A5-3.3VAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74A0-3.3VAT | Microchip Technology Inc | $1.2432 | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | TC74A5-3.3VAT vs TC74A0-3.3VAT |
TC74A5-3.3VAT | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PSFM5, TO-220, 5 PIN | TC74A5-3.3VAT vs TC74A5-3.3VAT |
TC74A1-3.3VAT | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PSFM5, TO-220, 5 PIN | TC74A5-3.3VAT vs TC74A1-3.3VAT |
TC74A2-3.3VAT | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PSFM5, TO-220, 5 PIN | TC74A5-3.3VAT vs TC74A2-3.3VAT |
The maximum operating temperature range for the TC74A5-3.3VAT is -40°C to +125°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The quiescent current of the TC74A5-3.3VAT is typically around 50uA.
Yes, the TC74A5-3.3VAT is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing procedures.
The thermal shutdown feature is activated when the junction temperature exceeds 150°C. To handle this, ensure proper heat sinking and thermal management in your design.