Part Details for TC74A1-3.3VCTTR by Microchip Technology Inc
Results Overview of TC74A1-3.3VCTTR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74A1-3.3VCTTR Information
TC74A1-3.3VCTTR by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TC74A1-3.3VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6557
|
Newark | Ic, temperature Sensor, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC74A1-3.3VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9230 | Buy Now |
DISTI #
150-TC74A1-3.3VCTTRCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2099 In Stock |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
TC74A1-3.3VCTTR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC74A1-3.3VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8658 / $0.9250 | Buy Now |
DISTI #
579-TC74A1-3.3VCTTR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 4837 |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
TC74A1-3.3VCTTR
|
Microchip Technology Inc | SOT-23 Serial Digital Thermal Sensor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
12000 Alternates Available |
|
$0.8300 / $1.1500 | Buy Now |
DISTI #
70568635
|
RS | SOT-23 Serial Digital Thermal Sensor Min Qty: 3000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 | RFQ |
|
Onlinecomponents.com | SOT-23 Serial Digital Thermal Sensor | Microchip Technology Inc. TC74A1-3.3VCTTR RoHS: Compliant |
2200 In Stock 12000 Factory Stock |
|
$0.8360 / $1.0340 | Buy Now |
DISTI #
70737710
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2334 | Americas - 2200 |
|
$0.9894 / $1.3155 | Buy Now |
DISTI #
TC74A1-3.3VCTTR
|
IBS Electronics | SOT-23 SERIAL DIGITAL THERMAL SENSOR | MICROCHIP TECHNOLOGY INC. TC74A1-3.3VCTTR Min Qty: 25 Package Multiple: 1 | 2200 |
|
$1.0868 / $1.3442 | Buy Now |
|
NAC | SOT-23 Serial Digital Thermal Sensor - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9200 / $1.1400 | Buy Now |
Part Details for TC74A1-3.3VCTTR
TC74A1-3.3VCTTR CAD Models
TC74A1-3.3VCTTR Part Data Attributes
|
TC74A1-3.3VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A1-3.3VCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for TC74A1-3.3VCTTR
This table gives cross-reference parts and alternative options found for TC74A1-3.3VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A1-3.3VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74A5-3.3VCTTR | Microchip Technology Inc | $0.9345 | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A5-3.3VCTTR |
TC74A7-3.3VCTTR | Microchip Technology Inc | $1.0000 | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A7-3.3VCTTR |
TC74A1-3.3VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A1-3.3VCTTRG |
TC74A5-3.3VCTTR | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A5-3.3VCTTR |
TC74A0-3.3VCTRT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A0-3.3VCTRT |
TC74A6-3.3VCT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A6-3.3VCT |
TC74A7-3.3VCT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A7-3.3VCT |
TC74A5-3.3VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A5-3.3VCTTRG |
TC74A5-3.3VCTG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A5-3.3VCTG |
TC74A4-3.3VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | TC74A1-3.3VCTTR vs TC74A4-3.3VCTTRG |
TC74A1-3.3VCTTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TC74A1-3.3VCTTR is -40°C to +125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum of 10uF capacitor at the output pin and to keep the input voltage within the recommended range.
-
Yes, the TC74A1-3.3VCTTR is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing procedures.
-
The thermal shutdown feature is designed to protect the device from overheating. If the device exceeds the maximum junction temperature, it will shut down until the temperature returns to a safe operating range.
-
The recommended input capacitor value for the TC74A1-3.3VCTTR is 1uF to 10uF, depending on the specific application requirements.