Part Details for TC74A1-3.3VAT by Telcom Semiconductor Inc
Results Overview of TC74A1-3.3VAT by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74A1-3.3VAT Information
TC74A1-3.3VAT by Telcom Semiconductor Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TC74A1-3.3VAT
TC74A1-3.3VAT CAD Models
TC74A1-3.3VAT Part Data Attributes
|
TC74A1-3.3VAT
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A1-3.3VAT
Telcom Semiconductor Inc
Analog Circuit, 1 Func, PSFM5, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TC74A1-3.3VAT
This table gives cross-reference parts and alternative options found for TC74A1-3.3VAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A1-3.3VAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74A0-3.3VAT | Microchip Technology Inc | $1.2432 | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | TC74A1-3.3VAT vs TC74A0-3.3VAT |
TC74A5-3.3VAT | Microchip Technology Inc | $1.4287 | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | TC74A1-3.3VAT vs TC74A5-3.3VAT |
TC74A5-3.3VAT | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PSFM5, TO-220, 5 PIN | TC74A1-3.3VAT vs TC74A5-3.3VAT |
TC74A2-3.3VAT | Telcom Semiconductor Inc | Check for Price | Analog Circuit, 1 Func, PSFM5, TO-220, 5 PIN | TC74A1-3.3VAT vs TC74A2-3.3VAT |