Part Details for TC7136CLW713 by Microchip Technology Inc
Results Overview of TC7136CLW713 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7136CLW713 Information
TC7136CLW713 by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7136CLW713
TC7136CLW713 CAD Models
TC7136CLW713 Part Data Attributes
|
TC7136CLW713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7136CLW713
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for TC7136CLW713
This table gives cross-reference parts and alternative options found for TC7136CLW713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7136CLW713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7136CQH+D | Maxim Integrated Products | $6.6977 | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | TC7136CLW713 vs ICL7136CQH+D |
TC7136CLW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC44 | TC7136CLW713 vs TC7136CLW |
ICL7136CMH+T | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, MQFP-44 | TC7136CLW713 vs ICL7136CMH+T |
ICL7136CQH+TD | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | TC7136CLW713 vs ICL7136CQH+TD |
TC7136CKW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7136CLW713 vs TC7136CKW |
MAX136CMH-D | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, MQFP-44 | TC7136CLW713 vs MAX136CMH-D |
MAX136CMH+D | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, ROHS COMPLIANT, MQFP-44 | TC7136CLW713 vs MAX136CMH+D |
ICL7136CMH-TD | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 X 2 MM, MS-022AB, QFP-44 | TC7136CLW713 vs ICL7136CMH-TD |
ICL7136CQH-D | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | TC7136CLW713 vs ICL7136CQH-D |
TC7136ARCLW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | TC7136CLW713 vs TC7136ARCLW |