Part Details for TC7136ARCLW by Microchip Technology Inc
Results Overview of TC7136ARCLW by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7136ARCLW Information
TC7136ARCLW by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7136ARCLW
TC7136ARCLW CAD Models
TC7136ARCLW Part Data Attributes
|
TC7136ARCLW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7136ARCLW
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for TC7136ARCLW
This table gives cross-reference parts and alternative options found for TC7136ARCLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7136ARCLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7136ACLW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC44 | TC7136ARCLW vs TC7136ACLW |
ICL7136CMH-TD | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 X 2 MM, MS-022AB, QFP-44 | TC7136ARCLW vs ICL7136CMH-TD |
ICL7136CM44 | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MS-022-AB, MQFP-44 | TC7136ARCLW vs ICL7136CM44 |
ICL7136CMH+D | Analog Devices Inc | Check for Price | Low-Power, 3 1/2 Digit A/D Converter, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C | TC7136ARCLW vs ICL7136CMH+D |
TC7136CKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7136ARCLW vs TC7136CKW713 |
ICL7136CM44T | Harris Semiconductor | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44 | TC7136ARCLW vs ICL7136CM44T |
ICL7136CMH-D | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 X 2 MM, MS-022AB, QFP-44 | TC7136ARCLW vs ICL7136CMH-D |
ICL7136CQH-D | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | TC7136ARCLW vs ICL7136CQH-D |
MAX136CMH+D | Analog Devices Inc | Check for Price | Low Power, 31⁄2 Digit A/D Converter with Display Hold, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C | TC7136ARCLW vs MAX136CMH+D |
MAX136CMH-D | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, MQFP-44 | TC7136ARCLW vs MAX136CMH-D |