Part Details for TC7129CKW713 by Microchip Technology Inc
Results Overview of TC7129CKW713 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7129CKW713 Information
TC7129CKW713 by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TC7129CKW713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6522
|
Newark | Ic, a/D Converter, single,4 1/2-Digit, cmos, qfp,44Pin Rohs Compliant: Yes |Microchip TC7129CKW713 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.8700 | Buy Now |
DISTI #
TC7129CKW713-ND
|
DigiKey | IC DRVR 7 SEG 4 1/2 DIGIT 44QFP Min Qty: 900 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.3500 | Buy Now |
DISTI #
TC7129CKW713
|
Avnet Americas | Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 44 Pins, PQFP - Tape and Reel (Alt: TC7129CKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$9.8838 / $11.6178 | Buy Now |
DISTI #
579-TC7129CKW713
|
Mouser Electronics | LCD Drivers w/LCD Driver RoHS: Compliant | 0 |
|
$17.3500 | Order Now |
DISTI #
TC7129CKW713
|
Microchip Technology Inc | 4-1/2 Digit A/D w/LCD Driver, MQFP, Projected EOL: 2034-05-16 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$13.3500 / $22.9000 | Buy Now |
DISTI #
70569025
|
RS | 4-1/2 Digit A/D w/LCD Driver Min Qty: 900 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3000 / $20.3500 | RFQ |
|
Onlinecomponents.com | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44 RoHS: Compliant | Alternative Product Available |
|
$10.2200 / $28.7300 | Buy Now |
|
NAC | 4-1/2 Digit A/D w/LCD Driver - Package: 44 MQFP 10x10x2mm T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$10.5700 / $12.7500 | Buy Now |
DISTI #
TC7129CKW713
|
Avnet Silica | Display Drive AD Converter 45 Digits Differential Dual 6 V to 12 V 44 Pins PQFP (Alt: TC7129CKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44 RoHS: Compliant | Alternative Product Available |
|
$10.2200 / $28.7300 | Buy Now |
Part Details for TC7129CKW713
TC7129CKW713 CAD Models
TC7129CKW713 Part Data Attributes
|
TC7129CKW713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7129CKW713
Microchip Technology Inc
1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MO-122-AA-1, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | 2.8 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for TC7129CKW713
This table gives cross-reference parts and alternative options found for TC7129CKW713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7129CKW713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7129CKW | Microchip Technology Inc | $20.8027 | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MO-122-AA-1, QFP-44 | TC7129CKW713 vs TC7129CKW |
TC7129CKW | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, PLASTIC, QFP-44 | TC7129CKW713 vs TC7129CKW |
TC7129IKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, PLASTIC, MO-122-AA-1, QFP-44 | TC7129CKW713 vs TC7129IKW713 |