Part Details for TC7126ACLW by Teledyne Technologies Inc
Results Overview of TC7126ACLW by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7126ACLW Information
TC7126ACLW by Teledyne Technologies Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7126ACLW
TC7126ACLW CAD Models
TC7126ACLW Part Data Attributes
|
TC7126ACLW
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC7126ACLW
Teledyne Technologies Inc
ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
Negative Supply Voltage-Nom | -4.5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for TC7126ACLW
This table gives cross-reference parts and alternative options found for TC7126ACLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7126ACLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7126ACLW | Microchip Technology Inc | $20.1481 | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | TC7126ACLW vs TC7126ACLW |
TC7126CLW | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQCC44, PLASTIC, LCC-44 | TC7126ACLW vs TC7126CLW |
ICL7126CQH | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | TC7126ACLW vs ICL7126CQH |
TC7126ACLW | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQCC44, PLASTIC, LCC-44 | TC7126ACLW vs TC7126ACLW |