Part Details for TC7126ACLW by Microchip Technology Inc
Results Overview of TC7126ACLW by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7126ACLW Information
TC7126ACLW by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TC7126ACLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6510
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, ldcc,44Pin Rohs Compliant: Yes |Microchip TC7126ACLW RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4500 / $20.4200 | Buy Now |
DISTI #
TC7126ACLW-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC Min Qty: 54 Lead time: 7 Weeks Container: Tube | Limited Supply - Call |
|
$19.7100 | Buy Now |
DISTI #
70569454
|
RS | IC ADC 3 1/2DGT LCD DVR 44-PLCC Min Qty: 54 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4200 / $22.8500 | RFQ |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 43 |
|
$19.8720 / $22.0800 | Buy Now | |
|
NAC | Low Pwr 3-1/2 Digit A/D - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
TC7126ACLW
|
Avnet Silica | Display Drive AD Converter 35 Digits Differential Dual 15 V 44 Pins PLCC (Alt: TC7126ACLW) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC7126ACLW
TC7126ACLW CAD Models
TC7126ACLW Part Data Attributes
|
TC7126ACLW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7126ACLW
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm |
Alternate Parts for TC7126ACLW
This table gives cross-reference parts and alternative options found for TC7126ACLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7126ACLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7126CLW | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQCC44, PLASTIC, LCC-44 | TC7126ACLW vs TC7126CLW |
ICL7126CQH | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | TC7126ACLW vs ICL7126CQH |
TC7126ACLW | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQCC44, PLASTIC, LCC-44 | TC7126ACLW vs TC7126ACLW |
TC7126ACLW Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the TC7126ACLW involves keeping the analog input traces as short as possible, using a ground plane to reduce noise, and avoiding running digital signals near the analog inputs. Additionally, it's recommended to use a Kelvin connection for the voltage sense pins to minimize the impact of PCB resistance on the measurement accuracy.
-
The TC7126ACLW does not require calibration for accurate voltage measurement. The device has an internal voltage reference and a high-accuracy voltage measurement circuit that provides a calibrated output. However, it's recommended to verify the accuracy of the measurement by comparing it with a known reference voltage source.
-
The maximum voltage that can be applied to the TC7126ACLW's input pins is 6V. Exceeding this voltage can damage the device. It's recommended to use voltage limiting resistors or other protection circuits to prevent overvoltage conditions.
-
The TC7126ACLW is designed for low-frequency voltage measurement applications, typically up to 100 kHz. For high-frequency voltage measurement applications, a different device with a higher bandwidth may be required. It's recommended to consult the datasheet and application notes for more information on the device's frequency response.
-
The TC7126ACLW has a serial interface that can be connected to a microcontroller or other digital system. The device uses a 3-wire serial interface, consisting of a clock input, a data input/output, and a chip select input. The microcontroller can send commands and read data from the TC7126ACLW using this interface.