Part Details for TC7126ACKW713 by Microchip Technology Inc
Results Overview of TC7126ACKW713 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7126ACKW713 Information
TC7126ACKW713 by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TC7126ACKW713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7126ACKW713-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP Min Qty: 900 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0301 | Buy Now |
DISTI #
TC7126ACKW713
|
Avnet Americas | - Tape and Reel (Alt: TC7126ACKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.8032 / $9.4000 | Buy Now |
DISTI #
579-TC7126ACKW713
|
Mouser Electronics | LCD Drivers 3.5 digit A/D RoHS: Compliant | 0 |
|
$15.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6300 / $27.0700 | Buy Now |
|
NAC | Low Power 3-1/2 Digit A/D - Package: 44 MQFP 10x10x2mm T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$9.1700 / $11.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6300 / $27.0700 | Buy Now |
Part Details for TC7126ACKW713
TC7126ACKW713 CAD Models
TC7126ACKW713 Part Data Attributes
|
TC7126ACKW713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7126ACKW713
Microchip Technology Inc
1-CH 13-BIT DUAL-SLOPE ADC, PQFP44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
TC7126ACKW713 Frequently Asked Questions (FAQ)
-
Microchip recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. Use short, direct traces for the analog inputs and outputs, and avoid running digital signals near the analog signals. Additionally, use a low-ESR capacitor for the VCC bypass and keep it close to the device.
-
Calibration involves adjusting the internal offset and gain of the device. Microchip provides a calibration procedure in the datasheet, which involves applying a known input voltage and adjusting the offset and gain registers to achieve the desired output code. It's recommended to perform calibration at multiple temperatures to ensure accuracy across the operating range.
-
The TC7126ACKW713 has an absolute maximum input voltage rating of 15V. Exceeding this voltage can cause permanent damage to the device. It's recommended to use input protection circuitry, such as voltage dividers or clamping diodes, to prevent overvoltage conditions.
-
The TC7126ACKW713 outputs data in a 12-bit, two's complement format. The output code can be scaled using the device's built-in gain and offset registers. Microchip provides a formula in the datasheet to convert the output code to a voltage reading. Additionally, the device has a built-in voltage reference, which can be used to simplify the scaling process.
-
The TC7126ACKW713 has a typical power consumption of 1.5mA at 5V. To reduce power consumption, use the device's power-down mode, which reduces the current consumption to 10uA. Additionally, consider using a lower supply voltage, such as 3.3V, and optimizing the device's sampling rate and conversion time to minimize power consumption.