Part Details for TC7117CKW by Telcom Semiconductor Inc
Results Overview of TC7117CKW by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7117CKW Information
TC7117CKW by Telcom Semiconductor Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7117CKW
TC7117CKW CAD Models
TC7117CKW Part Data Attributes
|
TC7117CKW
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC7117CKW
Telcom Semiconductor Inc
ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | PLASTIC, QFP-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for TC7117CKW
This table gives cross-reference parts and alternative options found for TC7117CKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7117CKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7117CKW | Microchip Technology Inc | $6.3767 | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7117CKW vs TC7117CKW |
TC7117ACKW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | TC7117CKW vs TC7117ACKW |
TC7117ACKW723 | Microchip Technology Inc | Check for Price | 1-CH 13-BIT DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7117CKW vs TC7117ACKW723 |
TC7117CKWTR | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7117CKW vs TC7117CKWTR |
TC7117ACKW713 | Microchip Technology Inc | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44 | TC7117CKW vs TC7117ACKW713 |
TC7117CKW723 | Microchip Technology Inc | Check for Price | 1-CH 13-BIT DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7117CKW vs TC7117CKW723 |
TC7117CKW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | TC7117CKW vs TC7117CKW |