Part Details for TC7117ACPL by Microchip Technology Inc
Results Overview of TC7117ACPL by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7117ACPL Information
TC7117ACPL by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TC7117ACPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6499
|
Newark | Analog To Digital Converter Adc, 3.5Digit, Cmos, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:-, Supply Voltage Min:-, Supply Voltage Max:-, Msl:- Rohs Compliant: Yes |Microchip TC7117ACPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$1.3900 | Buy Now |
DISTI #
TC7117ACPL-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 60 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5900 | Buy Now |
DISTI #
TC7117ACPL
|
Avnet Americas | Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP - Rail/Tube (Alt: TC7117ACPL) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.1012 / $5.4500 | Buy Now |
DISTI #
92C6499
|
Avnet Americas | Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP - Bulk (Alt: 92C6499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$9.0700 / $11.9700 | Buy Now |
DISTI #
579-TC7117ACPL
|
Mouser Electronics | LED Display Drivers w/Hold RoHS: Compliant | 0 |
|
$8.7200 / $11.5100 | Order Now |
DISTI #
TC7117ACPL
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ Hold, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$6.7100 / $11.5100 | Buy Now |
DISTI #
70414371
|
RS | 3-1/2 Digit A/D Converter LED Hold DIP40 Min Qty: 60 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4500 / $11.1200 | RFQ |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope - 3 1/2Digit for LED - 40-Pin PDIP - Tube RoHS: Compliant | Alternative Product Available |
|
$5.3000 / $6.5100 | Buy Now |
DISTI #
19274724
|
Verical | 1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP Tube RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 104 |
|
$1.9467 / $2.0949 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for TC7117ACPL
TC7117ACPL CAD Models
TC7117ACPL Part Data Attributes
|
TC7117ACPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7117ACPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.4 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.97 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7117ACPL
This table gives cross-reference parts and alternative options found for TC7117ACPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7117ACPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7117CPL | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, DIP-40 | TC7117ACPL vs ICL7117CPL |
TC7117CPI | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | TC7117ACPL vs TC7117CPI |
TC7117ACPI | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | TC7117ACPL vs TC7117ACPI |
ICL7117CPL+ | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT,PLASTIC, MS-011AC, DIP-40 | TC7117ACPL vs ICL7117CPL+ |
TC7117IPL | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | TC7117ACPL vs TC7117IPL |
TC7117CPL | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40 | TC7117ACPL vs TC7117CPL |
ICL7117CPL | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40 | TC7117ACPL vs ICL7117CPL |
TC7117CPT713 | Microchip Technology Inc | Check for Price | TC7117CPT713 | TC7117ACPL vs TC7117CPT713 |
TC7117ACPL Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TC7117ACPL involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and ensure accurate readings.
-
Calibration of the TC7117ACPL involves adjusting the offset and gain of the device to match the specific temperature range and accuracy requirements of the application. This can be done using an external calibration circuit or by using the device's built-in calibration registers. Refer to the application note AN1044 for more details on calibration procedures.
-
The TC7117ACPL can measure temperatures from -40°C to 150°C, with an accuracy of ±1°C over the range of -20°C to 100°C. However, the device can be calibrated to measure temperatures up to 200°C with reduced accuracy.
-
Yes, the TC7117ACPL is designed to operate in high-vibration and high-shock environments. The device is qualified to meet the requirements of automotive and industrial applications, and can withstand vibrations up to 10g and shocks up to 100g.
-
The TC7117ACPL has a 3-wire serial interface that can be connected to a microcontroller or other digital devices. The device uses a clock signal, data signal, and chip select signal to communicate with the host device. Refer to the datasheet for more details on the interface protocol and timing diagrams.