Part Details for TC7117ACPI by Microchip Technology Inc
Results Overview of TC7117ACPI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7117ACPI Information
TC7117ACPI by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7117ACPI
TC7117ACPI CAD Models
TC7117ACPI Part Data Attributes
|
TC7117ACPI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7117ACPI
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.97 mm | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7117ACPI
This table gives cross-reference parts and alternative options found for TC7117ACPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7117ACPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7117CPL | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, DIP-40 | TC7117ACPI vs ICL7117CPL |
TC7117CPI | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | TC7117ACPI vs TC7117CPI |
ICL7117CPL+ | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT,PLASTIC, MS-011AC, DIP-40 | TC7117ACPI vs ICL7117CPL+ |
TC7117IPL | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | TC7117ACPI vs TC7117IPL |
TC7117CPL | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40 | TC7117ACPI vs TC7117CPL |
ICL7117CPL | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40 | TC7117ACPI vs ICL7117CPL |
TC7117CPT713 | Microchip Technology Inc | Check for Price | TC7117CPT713 | TC7117ACPI vs TC7117CPT713 |
TC7117ACPL | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | TC7117ACPI vs TC7117ACPL |