Part Details for TC7117ACKW713 by Microchip Technology Inc
Results Overview of TC7117ACKW713 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7117ACKW713 Information
TC7117ACKW713 by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7117ACKW713
TC7117ACKW713 CAD Models
TC7117ACKW713 Part Data Attributes
|
TC7117ACKW713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7117ACKW713
Microchip Technology Inc
ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, QFP-44 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TC7117ACKW713
This table gives cross-reference parts and alternative options found for TC7117ACKW713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7117ACKW713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7117CKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | TC7117ACKW713 vs TC7117CKW713 |
TC7117CKW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | TC7117ACKW713 vs TC7117CKW |
TC7117ACKW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | TC7117ACKW713 vs TC7117ACKW |