Part Details for TC7116ACLW723 by Microchip Technology Inc
Results Overview of TC7116ACLW723 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7116ACLW723 Information
TC7116ACLW723 by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7116ACLW723
TC7116ACLW723 CAD Models
TC7116ACLW723 Part Data Attributes
|
TC7116ACLW723
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7116ACLW723
Microchip Technology Inc
1-CH 13-BIT DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for TC7116ACLW723
This table gives cross-reference parts and alternative options found for TC7116ACLW723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7116ACLW723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7116CLW | Microchip Technology Inc | $7.5205 | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | TC7116ACLW723 vs TC7116CLW |
TC7116ACLW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC44 | TC7116ACLW723 vs TC7116ACLW |
ICL7116CQH | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | TC7116ACLW723 vs ICL7116CQH |
TC7116CLW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | TC7116ACLW723 vs TC7116CLW713 |
TC7116CLW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC44 | TC7116ACLW723 vs TC7116CLW |
TC7116CLWTR | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | TC7116ACLW723 vs TC7116CLWTR |
TC7116ACLWTR | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | TC7116ACLW723 vs TC7116ACLWTR |