Part Details for TC7109ACKW by Telcom Semiconductor Inc
Results Overview of TC7109ACKW by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7109ACKW Information
TC7109ACKW by Telcom Semiconductor Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7109ACKW
TC7109ACKW CAD Models
TC7109ACKW Part Data Attributes
|
TC7109ACKW
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC7109ACKW
Telcom Semiconductor Inc
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | PLASTIC, QFP-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for TC7109ACKW
This table gives cross-reference parts and alternative options found for TC7109ACKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7109ACKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7109CKW713 | Microchip Technology Inc | Check for Price | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44 | TC7109ACKW vs TC7109CKW713 |
TC7109CKWR | Microchip Technology Inc | Check for Price | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | TC7109ACKW vs TC7109CKWR |
ICL7109CMH-D | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 MM, 2.0 MM, MQFP-44 | TC7109ACKW vs ICL7109CMH-D |
ICL7109CMH | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, MQFP-44 | TC7109ACKW vs ICL7109CMH |
TC7109ACKW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PQFP44 | TC7109ACKW vs TC7109ACKW |
ICL7109CMH-TD | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 MM, 2.0 MM, MQFP-44 | TC7109ACKW vs ICL7109CMH-TD |
TC7109CKW | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PQFP44 | TC7109ACKW vs TC7109CKW |
TC7109CKW | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, PLASTIC, QFP-44 | TC7109ACKW vs TC7109CKW |