Part Details for TC7107CKW by Telcom Semiconductor Inc
Results Overview of TC7107CKW by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7107CKW Information
TC7107CKW by Telcom Semiconductor Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7107CKW
TC7107CKW CAD Models
TC7107CKW Part Data Attributes
|
TC7107CKW
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107CKW
Telcom Semiconductor Inc
ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | PLASTIC, QFP-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for TC7107CKW
This table gives cross-reference parts and alternative options found for TC7107CKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107CKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7107ACKW713 | Microchip Technology Inc | $1.0000 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | TC7107CKW vs TC7107ACKW713 |
TC7107CKW | Microchip Technology Inc | $5.0366 | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7107CKW vs TC7107CKW |
TC7107IKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | TC7107CKW vs TC7107IKW713 |
ICL7107CM44T | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MS-022AB, MQFP-44 | TC7107CKW vs ICL7107CM44T |
ICL7107CM44 | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44 | TC7107CKW vs ICL7107CM44 |
TC7107IKW | Microchip Technology Inc | Check for Price | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | TC7107CKW vs TC7107IKW |
TC7107ACKWG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7107CKW vs TC7107ACKWG |
TC7107CKWTR | Microchip Technology Inc | Check for Price | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | TC7107CKW vs TC7107CKWTR |
TC7107AIKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | TC7107CKW vs TC7107AIKW713 |