Part Details for TC7107ACKW723 by Microchip Technology Inc
Results Overview of TC7107ACKW723 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7107ACKW723 Information
TC7107ACKW723 by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7107ACKW723
TC7107ACKW723 CAD Models
TC7107ACKW723 Part Data Attributes
|
TC7107ACKW723
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107ACKW723
Microchip Technology Inc
1-CH 13-BIT DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TC7107ACKW723
This table gives cross-reference parts and alternative options found for TC7107ACKW723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107ACKW723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7107CKW | Microchip Technology Inc | $5.0366 | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7107ACKW723 vs TC7107CKW |
TC7107IKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | TC7107ACKW723 vs TC7107IKW713 |
ICL7107CM44T | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MS-022AB, MQFP-44 | TC7107ACKW723 vs ICL7107CM44T |
ICL7107CM44 | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44 | TC7107ACKW723 vs ICL7107CM44 |
TC7107IKW | Microchip Technology Inc | Check for Price | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | TC7107ACKW723 vs TC7107IKW |
TC7107ACKWG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | TC7107ACKW723 vs TC7107ACKWG |
TC7107CKWTR | Microchip Technology Inc | Check for Price | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | TC7107ACKW723 vs TC7107CKWTR |
TC7107AIKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | TC7107ACKW723 vs TC7107AIKW713 |
TC7107CKW | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQFP44, PLASTIC, QFP-44 | TC7107ACKW723 vs TC7107CKW |
TC7107ACKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | TC7107ACKW723 vs TC7107ACKW713 |