Part Details for TC653CGVUART by Telcom Semiconductor Inc
Results Overview of TC653CGVUART by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC653CGVUART Information
TC653CGVUART by Telcom Semiconductor Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for TC653CGVUART
TC653CGVUART CAD Models
TC653CGVUART Part Data Attributes
|
TC653CGVUART
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC653CGVUART
Telcom Semiconductor Inc
Single Trip Point Switch/Digital Sensor, MSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Number of Terminals | 8 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |