Part Details for TC653BFVUATR by Microchip Technology Inc
Results Overview of TC653BFVUATR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC653BFVUATR Information
TC653BFVUATR by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TC653BFVUATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6428
|
Newark | Ic, motor Controller, tssop,8Pin Rohs Compliant: Yes |Microchip TC653BFVUATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
TC653BFVUATR-ND
|
DigiKey | THERMOSTAT 30/50DEG ACT LO 8MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
TC653BFVUATR
|
Avnet Americas | Brushless DC Speed Controller 8-Pin MSOP T/R - Tape and Reel (Alt: TC653BFVUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8252 / $1.9500 | Buy Now |
DISTI #
579-TC653BFVUATR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers W/ Fan Flt & Over T RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
TC653BFVUATR
|
Microchip Technology Inc | Temp Sensor & Brushless DC Fan Controller/Fan Fault Detect/Over Temp Alert, MSOP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.7500 / $2.4200 | Buy Now |
DISTI #
70567299
|
RS | Temp Sensor & Brushless DC Fan Controller/Fan Fault Detect/Over Temp Alert Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
|
NAC | Temp Sensor & Brushless DC Fan Controller/Fan Fault Detect/Over Temp Alert - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9500 / $2.4000 | Buy Now |
DISTI #
TC653BFVUATR
|
Avnet Silica | Brushless DC Speed Controller 8Pin MSOP TR (Alt: TC653BFVUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
Part Details for TC653BFVUATR
TC653BFVUATR CAD Models
TC653BFVUATR Part Data Attributes
|
TC653BFVUATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC653BFVUATR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | PWM OUTPUT | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.3 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC653BFVUATR
This table gives cross-reference parts and alternative options found for TC653BFVUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC653BFVUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC653BFVUA | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8 | TC653BFVUATR vs TC653BFVUA |