Part Details for TC653AGVUART by Microchip Technology Inc
Results Overview of TC653AGVUART by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC653AGVUART Information
TC653AGVUART by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for TC653AGVUART
TC653AGVUART CAD Models
TC653AGVUART Part Data Attributes
|
TC653AGVUART
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC653AGVUART
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | PWM OUTPUT | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC653AGVUART
This table gives cross-reference parts and alternative options found for TC653AGVUART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC653AGVUART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC653AGVUATR | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8 | TC653AGVUART vs TC653AGVUATR |