Part Details for TC6502PO95VCTTR by Microchip Technology Inc
Results Overview of TC6502PO95VCTTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC6502PO95VCTTR Information
TC6502PO95VCTTR by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TC6502PO95VCTTR
TC6502PO95VCTTR CAD Models
TC6502PO95VCTTR Part Data Attributes
|
TC6502PO95VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6502PO95VCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | EIAJ, SC-74A, SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for TC6502PO95VCTTR
This table gives cross-reference parts and alternative options found for TC6502PO95VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6502PO95VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC6502P125VCTTR | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | TC6502PO95VCTTR vs TC6502P125VCTTR |
MAX6502UKP045 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | TC6502PO95VCTTR vs MAX6502UKP045 |
MAX6504UKN045 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | TC6502PO95VCTTR vs MAX6504UKN045 |
MAX6502UKP095-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | TC6502PO95VCTTR vs MAX6502UKP095-T |
MAX6502UKP085-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | TC6502PO95VCTTR vs MAX6502UKP085-T |
MAX6502UKP065+T | Analog Devices Inc | Check for Price | Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | TC6502PO95VCTTR vs MAX6502UKP065+T |
TC6502P105VCTTR | Microchip Technology Inc | Check for Price | TC6502P105VCTTR | TC6502PO95VCTTR vs TC6502P105VCTTR |
MAX6502UKP055-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | TC6502PO95VCTTR vs MAX6502UKP055-T |
MAX6502UKP065 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | TC6502PO95VCTTR vs MAX6502UKP065 |
MAX6502UKP075+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | TC6502PO95VCTTR vs MAX6502UKP075+ |