Part Details for TC6501P095VCTTRG by Microchip Technology Inc
Results Overview of TC6501P095VCTTRG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC6501P095VCTTRG Information
TC6501P095VCTTRG by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TC6501P095VCTTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Sensors & Transducers | 604 |
|
RFQ |
Part Details for TC6501P095VCTTRG
TC6501P095VCTTRG CAD Models
TC6501P095VCTTRG Part Data Attributes
|
TC6501P095VCTTRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6501P095VCTTRG
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip |
Alternate Parts for TC6501P095VCTTRG
This table gives cross-reference parts and alternative options found for TC6501P095VCTTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6501P095VCTTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC6501P120VCTTR | Microchip Technology Inc | $0.6926 | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | TC6501P095VCTTRG vs TC6501P120VCTTR |
TC6501P105VCTRT | Microchip Technology Inc | Check for Price | TC6501P105VCTRT | TC6501P095VCTTRG vs TC6501P105VCTRT |
TC6501P045VCTTRG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | TC6501P095VCTTRG vs TC6501P045VCTTRG |
MAX6503UKP005-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | TC6501P095VCTTRG vs MAX6503UKP005-T |
MAX6501UKP120+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | TC6501P095VCTTRG vs MAX6501UKP120+T |
TC6501P125VCTTR | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | TC6501P095VCTTRG vs TC6501P125VCTTR |
MAX6501UKP120+T | Analog Devices Inc | Check for Price | Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | TC6501P095VCTTRG vs MAX6501UKP120+T |
TC6501P095VCTRTG | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | TC6501P095VCTTRG vs TC6501P095VCTRTG |
MAX6501UKP075-T | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | TC6501P095VCTTRG vs MAX6501UKP075-T |