-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC6501P065VCTTR by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC6501P065VCTCT-ND
|
DigiKey | THERMOSTAT 65DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-TC6501P065VCTTR
|
Mouser Electronics | Thermostats w/Pin-Slctble Hyst RoHS: Compliant | 240 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
TC6501P065VCTTR
|
Microchip Technology Inc | Ultra Small Temp Switch with Pin-Selectable Hysteresis, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
2875 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
70048259
|
RS | IC, TEMP SENSOR, OUTPUT, LOGIC, -55 TO 135 DEGREES C, SOT23-5 Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Onlinecomponents.com | Temp Sensor Analog 5-Pin SOT-23 T/R RoHS: Compliant | 3000 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
DISTI #
TC6501P065VCT
|
TME | IC: temperature sensor, logic output,RTD, -55÷135°C, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.7400 / $0.9300 | RFQ |
|
NAC | Ultra Small Temp Switch with Pin-Selectable Hysteresis - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
TC6501P065VCTTR
|
Avnet Silica | Temp Sensor Analog 5Pin SOT23A TR (Alt: TC6501P065VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC6501P065VCTTR
|
EBV Elektronik | Temp Sensor Analog 5Pin SOT23A TR (Alt: TC6501P065VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Temp Sensor Analog 5-Pin SOT-23 T/R RoHS: Compliant | 3000 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC6501P065VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6501P065VCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip |
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to improve heat transfer between the device and the heat sink or PCB.
The internal voltage regulator has a limited current capability (typically 50mA) and may not be suitable for high-current applications. If your design requires more than 50mA, consider using an external voltage regulator to ensure stable operation.
To troubleshoot issues, start by reviewing the device's operating conditions, including voltage, current, and temperature. Check for proper PCB layout, thermal design, and decoupling. Use oscilloscopes or logic analyzers to monitor signals and identify potential issues. Consult Microchip's application notes and technical support resources for further guidance.
The TC6501P065VCTTR has built-in ESD protection diodes on all pins, which can withstand up to ±2kV human body model (HBM) and ±200V machine model (MM) ESD events. To prevent latch-up, ensure that the device is operated within the recommended voltage and current ranges, and follow proper PCB design and layout guidelines.