Part Details for TC6501P065VCTRT by Microchip Technology Inc
Results Overview of TC6501P065VCTRT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC6501P065VCTRT Information
TC6501P065VCTRT by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TC6501P065VCTRT
TC6501P065VCTRT CAD Models
TC6501P065VCTRT Part Data Attributes
|
TC6501P065VCTRT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6501P065VCTRT
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | EIAJ, SC-74A, SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for TC6501P065VCTRT
This table gives cross-reference parts and alternative options found for TC6501P065VCTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6501P065VCTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC6501P120VCTTR | Microchip Technology Inc | $0.6926 | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | TC6501P065VCTRT vs TC6501P120VCTTR |
MAX6503UKN015-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | TC6501P065VCTRT vs MAX6503UKN015-T |
MAX6501UKP125+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | TC6501P065VCTRT vs MAX6501UKP125+T |
TC6503N045VCT | Telcom Semiconductor Inc | Check for Price | Sensor/Transducer, 5 Pin, Plastic/epoxy, | TC6501P065VCTRT vs TC6503N045VCT |
TC6501P125VCTRT | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | TC6501P065VCTRT vs TC6501P125VCTRT |
TC6501P075VCT | Telcom Semiconductor Inc | Check for Price | Sensor/Transducer, 5 Pin, Plastic/epoxy, | TC6501P065VCTRT vs TC6501P075VCT |
MAX6501UKP115-T | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | TC6501P065VCTRT vs MAX6501UKP115-T |