-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC648BEOA by Microchip Technology Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6874
|
Newark | Pwm, Fan Speed Cntrl, Sd, 8-Soic, Motor Type:Pwm, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:4.4V, Driver Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Microchip TC648BEOA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 204 |
|
$1.2900 / $1.6100 | Buy Now |
DISTI #
TC648BEOA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
492 In Stock |
|
$1.2875 / $1.6100 | Buy Now |
DISTI #
TC648BEOA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N Tube - Rail/Tube (Alt: TC648BEOA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2051 / $1.2875 | Buy Now |
DISTI #
579-TC648BEOA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Shtdn & Over-T Alert RoHS: Compliant | 585 |
|
$1.2800 / $1.6100 | Buy Now |
DISTI #
V99:2348_06515293
|
Arrow Electronics | PWM Fan Speed Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2120 | Americas - 74 |
|
$1.3070 / $1.3310 | Buy Now |
DISTI #
TC648BEOA
|
Microchip Technology Inc | PWM Fan speed Controller, SOIC, Projected EOL: 2034-05-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
1629 Alternates Available |
|
$1.1600 / $1.6100 | Buy Now |
DISTI #
70389265
|
RS | PWM Fan Speed Controller Shut OTF SOIC8 Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Onlinecomponents.com | PWM Fan Speed Controller RoHS: Compliant |
300 In Stock 4500 Factory Stock |
|
$1.2300 / $1.4100 | Buy Now |
DISTI #
87647083
|
Verical | PWM Fan Speed Controller RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2441 | Americas - 300 |
|
$1.6250 / $1.8330 | Buy Now |
DISTI #
58807889
|
Verical | PWM Fan Speed Controller RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2120 | Americas - 74 |
|
$1.3310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC648BEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC648BEOA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for TC648BEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC648BEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC648BEPA | Microchip Technology Inc | $1.9227 | BRUSHLESS DC MOTOR CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TC648BEOA vs TC648BEPA |
TC648BEUA713 | Microchip Technology Inc | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | TC648BEOA vs TC648BEUA713 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal gradients and hotspots.
Use a metal shield or a shielded enclosure to minimize electromagnetic interference. Ensure that the PCB layout and component placement minimize radiation and susceptibility to external interference.
Follow the recommended power-up and power-down sequences outlined in the datasheet to prevent damage to the device or other components on the PCB.
Ensure that the device is mounted on a heat sink or thermal pad, and that the PCB is designed to dissipate heat efficiently. Use thermal interface materials and thermal vias as needed.