Part Details for TC647EUATR by Microchip Technology Inc
Results Overview of TC647EUATR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC647EUATR Information
TC647EUATR by Microchip Technology Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TC647EUATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4357
|
Newark | Ic, motor Controller, tssop,8Pin Rohs Compliant: Yes |Microchip TC647EUATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
TC647EUATR-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3700 | Buy Now |
DISTI #
TC647EUATR
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin MSOP T/R - Tape and Reel (Alt: TC647EUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3572 / $1.4500 | Buy Now |
DISTI #
579-TC647EUATR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Fault Dtct RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
70568043
|
RS | PWM Fan Speed Controller with Fault Detection Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
|
NAC | PWM Fan Speed Controller with Fault Detection - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
TC647EUATR
|
Avnet Silica | PWM Fan Motor Speed Controller 8Pin MSOP TR (Alt: TC647EUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
Part Details for TC647EUATR
TC647EUATR CAD Models
TC647EUATR Part Data Attributes
|
TC647EUATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC647EUATR
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for TC647EUATR
This table gives cross-reference parts and alternative options found for TC647EUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC647EUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC647VOA | Microchip Technology Inc | $1.6666 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC647EUATR vs TC647VOA |
TC647EOA | Microchip Technology Inc | $1.7257 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC647EUATR vs TC647EOA |
TC647VPA | Microchip Technology Inc | $1.8962 | BRUSHLESS DC MOTOR CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TC647EUATR vs TC647VPA |
TC647VUATR | Microchip Technology Inc | $51.4311 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | TC647EUATR vs TC647VUATR |
TC647VPA | Telcom Semiconductor Inc | Check for Price | Brushless DC Motor Controller, PDIP8, PLASTIC, DIP-8 | TC647EUATR vs TC647VPA |
TC647VOA914 | Microchip Technology Inc | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC647EUATR vs TC647VOA914 |
TC647VOART | Microchip Technology Inc | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8 | TC647EUATR vs TC647VOART |