Part Details for TC621CCOA713 by Telcom Semiconductor Inc
Results Overview of TC621CCOA713 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC621CCOA713 Information
TC621CCOA713 by Telcom Semiconductor Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for TC621CCOA713
TC621CCOA713 CAD Models
TC621CCOA713 Part Data Attributes
|
TC621CCOA713
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC621CCOA713
Telcom Semiconductor Inc
Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, Surface Mount, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.37 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |