Part Details for TC58NVG2S3ETAI0 by Hongxing Electrical Ltd
Results Overview of TC58NVG2S3ETAI0 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC58NVG2S3ETAI0 Information
TC58NVG2S3ETAI0 by Hongxing Electrical Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TC58NVG2S3ETAI0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC 512M X 8 FLASH 3.3V PROM, PDSO48, 12 X 20 MM, 050 MM PITCH, PLASTIC, TSOP-48, Programmable ROM | 14013 |
|
RFQ |