-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX8, PDSO48, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC58BVG0S3HTAI0 by KIOXIA is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC58BVG0S3HTAI0-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 14 Weeks Container: Tray |
75 In Stock |
|
$2.2729 / $2.8500 | Buy Now |
DISTI #
757-TC58BVG0S3HTAI0
|
Mouser Electronics | NAND Flash 3.3V 1Gb 24nm I-Temp SLC NAND (EEPROM) RoHS: Compliant | 143 |
|
$2.2400 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC58BVG0S3HTAI0
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
TC58BVG0S3HTAI0
KIOXIA
Flash, 128MX8, PDSO48, TSOP1-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | KIOXIA Corporation | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NAND TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 2.5e-8 ms | |
Write Protection | HARDWARE |
The recommended operating temperature range for the TC58BVG0S3HTAI0 is -40°C to 85°C.
The power-on sequence for the TC58BVG0S3HTAI0 is VCC first, then VPP, and finally CLK. This sequence is recommended to ensure proper device operation.
The maximum clock frequency supported by the TC58BVG0S3HTAI0 is 166 MHz.
The write protection mechanism for the TC58BVG0S3HTAI0 can be implemented using the WP# pin, which is an active low input that enables or disables write operations to the device.
The R/B# pin on the TC58BVG0S3HTAI0 is an active low input that indicates the ready/busy status of the device. When low, the device is busy, and when high, the device is ready for the next operation.