Part Details for TC55RP5002ECB713 by Telcom Semiconductor Inc
Results Overview of TC55RP5002ECB713 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC55RP5002ECB713 Information
TC55RP5002ECB713 by Telcom Semiconductor Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC55RP5002ECB713
TC55RP5002ECB713 CAD Models
TC55RP5002ECB713 Part Data Attributes
|
TC55RP5002ECB713
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC55RP5002ECB713
Telcom Semiconductor Inc
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PDSO3, SOT-23A, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOT-23A, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 10 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TC55RP5002ECB713
This table gives cross-reference parts and alternative options found for TC55RP5002ECB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55RP5002ECB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC55RP5002EMB713 | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | TC55RP5002ECB713 vs TC55RP5002EMB713 |
TC55RP5002EZB713 | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, TO-92, 3 PIN | TC55RP5002ECB713 vs TC55RP5002EZB713 |
TC55RP5002EMBTR | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | TC55RP5002ECB713 vs TC55RP5002EMBTR |
TC55RP5002EZB | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | TC55RP5002ECB713 vs TC55RP5002EZB |
TC55RP5002EMB713 | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, SOT-89, 3 PIN | TC55RP5002ECB713 vs TC55RP5002EMB713 |