Part Details for TC55RP3002ECB713 by Microchip Technology Inc
Results Overview of TC55RP3002ECB713 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC55RP3002ECB713 Information
TC55RP3002ECB713 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC55RP3002ECB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 437 |
|
RFQ |
Part Details for TC55RP3002ECB713
TC55RP3002ECB713 CAD Models
TC55RP3002ECB713 Part Data Attributes
|
TC55RP3002ECB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC55RP3002ECB713
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO3, PLASTIC, EIAJ, SC-59, TO-236, SOT-23A, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, EIAJ, SC-59, TO-236, SOT-23A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.054% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for TC55RP3002ECB713
This table gives cross-reference parts and alternative options found for TC55RP3002ECB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55RP3002ECB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC55RP3002ECB713 | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.7V Dropout, CMOS, PDSO3, SOT-23A, 3 PIN | TC55RP3002ECB713 vs TC55RP3002ECB713 |
TC55RP3002ECB713 Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a solid copper plane on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended for the thermal plane.
-
To ensure reliable operation, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal management strategy, and consider the device's power dissipation and thermal resistance characteristics.
-
Operating the device outside the recommended input voltage range may affect its performance, power consumption, and reliability. Consult the datasheet for specific voltage tolerance and derating guidelines.
-
The TC55RP3002ECB713 is a commercial-grade device, not specifically designed for high-reliability or safety-critical applications. For such applications, consider using devices with specific certifications (e.g., AEC-Q100, ISO 26262) and consult with Microchip's technical support team.
-
The TC55RP3002ECB713 has built-in ESD protection diodes, but it's still essential to follow proper ESD handling and prevention procedures during manufacturing and assembly. Latch-up prevention is achieved through careful design and layout of the PCB, as well as following Microchip's guidelines for latch-up prevention.