Part Details for TC54VC4202ECB713 by Microchip Technology Inc
Results Overview of TC54VC4202ECB713 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC54VC4202ECB713 Information
TC54VC4202ECB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC54VC4202ECB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6260
|
Newark | Ic, volt Detector, fixed,+4.2V, cmos, to-236,3Pin, plastic Rohs Compliant: Yes |Microchip TC54VC4202ECB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
TC54VC4202ECB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23A-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
TC54VC4202ECB713
|
Avnet Americas | Volt Supervisor Detect 1.1V to 6V 3-Pin SOT-23A T/R - Tape and Reel (Alt: TC54VC4202ECB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3024 / $0.3087 | Buy Now |
DISTI #
579-TC54VC4202ECB713
|
Mouser Electronics | Supervisory Circuits 4.2V 2% RoHS: Compliant | 0 |
|
$0.5400 | Order Now |
DISTI #
70568930
|
RS | 4.2V Voltage Detector 2% Tol. Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | Supervisor - Simple Reset/Power-On Reset - Push-Pull, Totem Pole Output - 1 Channel - 4.2V Threshold - Active Low Reset - SOT-23A-3 - Standard Taping. RoHS: Compliant | 0 |
|
$0.3091 / $0.3333 | Buy Now |
|
NAC | 4.2V Voltage Detector 2% Tol. - Package: 3 SOT-23A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
TC54VC4202ECB713
|
Avnet Silica | Volt Supervisor Detect 11V to 6V 3Pin SOT23A TR (Alt: TC54VC4202ECB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC54VC4202ECB713
|
EBV Elektronik | Volt Supervisor Detect 11V to 6V 3Pin SOT23A TR (Alt: TC54VC4202ECB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Supervisor - Simple Reset/Power-On Reset - Push-Pull, Totem Pole Output - 1 Channel - 4.2V Threshold - Active Low Reset - SOT-23A-3 - Standard Taping. RoHS: Compliant | 0 |
|
$0.3091 / $0.3333 | Buy Now |
Part Details for TC54VC4202ECB713
TC54VC4202ECB713 CAD Models
TC54VC4202ECB713 Part Data Attributes
|
TC54VC4202ECB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VC4202ECB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |
Alternate Parts for TC54VC4202ECB713
This table gives cross-reference parts and alternative options found for TC54VC4202ECB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC4202ECB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC54VC4202EMB713 | Microchip Technology Inc | $0.6096 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, LEAD FREE, PLASTIC, SOT-89, 3 PIN | TC54VC4202ECB713 vs TC54VC4202EMB713 |
TC54VC4202ECB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN | TC54VC4202ECB713 vs TC54VC4202ECB |
TC54VC4202ECBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN | TC54VC4202ECB713 vs TC54VC4202ECBTR |
TC54VC4202ECB713 | Telcom Semiconductor Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, CMOS, PDSO3, | TC54VC4202ECB713 vs TC54VC4202ECB713 |
TC54VC4202EZB713 | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.2V, CMOS, PBCY3 | TC54VC4202ECB713 vs TC54VC4202EZB713 |
TC54VC4202EMB723 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3 | TC54VC4202ECB713 vs TC54VC4202EMB723 |
TC54VC4202EZB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | TC54VC4202ECB713 vs TC54VC4202EZB |
TC54VC4202EZBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | TC54VC4202ECB713 vs TC54VC4202EZBTR |
TC54VC4202ECT713 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN | TC54VC4202ECB713 vs TC54VC4202ECT713 |
TC54VC4202EMBRT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | TC54VC4202ECB713 vs TC54VC4202EMBRT |
TC54VC4202ECB713 Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure accurate voltage measurement, it's essential to follow proper PCB layout and routing guidelines. Keep the input traces short and away from noise sources, and use a low-impedance path to the input pins. Additionally, use a bypass capacitor (e.g., 10nF) between the input pins and ground to filter out noise.
-
The maximum allowed voltage on the input pins is 6V, which is the absolute maximum rating. However, for normal operation, the input voltage should be within the recommended range of 2.7V to 5.5V to ensure accurate voltage measurement.
-
The TC54VC4202ECB713 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
The typical response time of the TC54VC4202ECB713 is 10ms, but this can vary depending on the input voltage, temperature, and other factors. For accurate voltage measurement, it's recommended to wait for at least 10ms after power-up before taking a measurement.