-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC54VC2702ECB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6252
|
Newark | Voltage Detector, 1.1 Ua, 10V, 3-Sot-23A, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.7V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:6V Rohs Compliant: Yes |Microchip TC54VC2702ECB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 | Buy Now |
DISTI #
TC54VC2702ECB71CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23A-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1633 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
TC54VC2702ECB713
|
Avnet Americas | Volt Supervisor Detect 1.1V to 6V 3-Pin SOT-23A T/R - Tape and Reel (Alt: TC54VC2702ECB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2808 / $0.3000 | Buy Now |
DISTI #
579-TC54VC2702ECB713
|
Mouser Electronics | Supervisory Circuits 2.7V 2% RoHS: Compliant | 10930 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
TC54VC2702ECB713
|
Microchip Technology Inc | 2.7V Voltage Detector 2% Tol., SOT-23A, Projected EOL: 2034-05-16 COO: Japan ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel | 54500 |
|
$0.3700 / $0.6400 | Buy Now |
DISTI #
70389355
|
RS | Microchip TC54VC2702ECB713, Voltage Supervisor 2.65 to 2.75 V, 3-Pin SOT-23A Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | TC54 Series 2.7 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.2600 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.7V 1 CMOS 3-Pin SOT-23A T/R RoHS: Compliant |
6000 In Stock 62000 Factory Stock |
|
$0.2800 / $0.3045 | Buy Now |
DISTI #
76067178
|
Verical | Processor Supervisor 2.7V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2313 | Americas - 6000 |
|
$0.3695 / $0.3959 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC54VC2702ECB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VC2702ECB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |
The maximum input voltage that can be applied to the TC54VC2702ECB713 is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF and an ESR (Equivalent Series Resistance) of less than 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of less than 1 ohm.
The dropout voltage of the TC54VC2702ECB713 is typically around 0.5V to 1.5V, depending on the output current and input voltage. This means that the input voltage should be at least 0.5V to 1.5V higher than the output voltage to ensure proper regulation.
The power dissipation of the TC54VC2702ECB713 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The thermal resistance of the TC54VC2702ECB713 is typically around 30°C/W (junction-to-ambient) and 10°C/W (junction-to-case). This means that the device can dissipate up to 1.33W of power without exceeding the maximum junction temperature of 150°C.