Part Details for TC54VC2102EMB713 by Telcom Semiconductor Inc
Results Overview of TC54VC2102EMB713 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC54VC2102EMB713 Information
TC54VC2102EMB713 by Telcom Semiconductor Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC54VC2102EMB713
TC54VC2102EMB713 CAD Models
TC54VC2102EMB713 Part Data Attributes
|
TC54VC2102EMB713
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VC2102EMB713
Telcom Semiconductor Inc
Power Supply Support Circuit, Fixed, 1 Channel, +2.1VV, CMOS, PSSO3,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0042 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2.1V |
Alternate Parts for TC54VC2102EMB713
This table gives cross-reference parts and alternative options found for TC54VC2102EMB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC2102EMB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC54VC2102EMB713 | Microchip Technology Inc | $0.6096 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, LEAD FREE, PLASTIC, SOT-89, 3 PIN | TC54VC2102EMB713 vs TC54VC2102EMB713 |
TC54VC2102EMBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | TC54VC2102EMB713 vs TC54VC2102EMBTR |
TC54VC2102EMBRT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | TC54VC2102EMB713 vs TC54VC2102EMBRT |
TC54VC2102EMB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | TC54VC2102EMB713 vs TC54VC2102EMB |
TC54VC2102EZB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | TC54VC2102EMB713 vs TC54VC2102EZB |
TC54VC2102ECB723 | Telcom Semiconductor Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.1VV, CMOS, PDSO3, | TC54VC2102EMB713 vs TC54VC2102ECB723 |
TC54VC2102EMB723 | Telcom Semiconductor Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.1VV, CMOS, PSSO3, | TC54VC2102EMB713 vs TC54VC2102EMB723 |
TC54VC2102EZB713 | Telcom Semiconductor Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3, | TC54VC2102EMB713 vs TC54VC2102EZB713 |
TC54VC2102ECB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN | TC54VC2102EMB713 vs TC54VC2102ECB |
TC54VC2102ECB713 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | TC54VC2102EMB713 vs TC54VC2102ECB713 |