Part Details for TC54VC1402EZB by Microchip Technology Inc
Results Overview of TC54VC1402EZB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC54VC1402EZB Information
TC54VC1402EZB by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC54VC1402EZB
TC54VC1402EZB CAD Models
TC54VC1402EZB Part Data Attributes
|
TC54VC1402EZB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VC1402EZB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 2.1 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +1.4V |
Alternate Parts for TC54VC1402EZB
This table gives cross-reference parts and alternative options found for TC54VC1402EZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC1402EZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC54VC1402EMB713 | Microchip Technology Inc | $0.6096 | IC,VOLT DETECTOR,FIXED,+1.4V,CMOS,TO-243,3PIN,PLASTIC | TC54VC1402EZB vs TC54VC1402EMB713 |
TC54VC1402ECB713 | Microchip Technology Inc | $0.6332 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | TC54VC1402EZB vs TC54VC1402ECB713 |
TC54VC1402EZBRT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | TC54VC1402EZB vs TC54VC1402EZBRT |
TC54VC1402EZB713 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | TC54VC1402EZB vs TC54VC1402EZB713 |
TC54VC1402ECT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | TC54VC1402EZB vs TC54VC1402ECT |
TC54VC1402ECB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN | TC54VC1402EZB vs TC54VC1402ECB |
TC54VC1402EMBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | TC54VC1402EZB vs TC54VC1402EMBTR |
TC54VC1402EMBRT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | TC54VC1402EZB vs TC54VC1402EMBRT |
TC54VC1402EMB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN | TC54VC1402EZB vs TC54VC1402EMB |
TC54VC1402ECBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN | TC54VC1402EZB vs TC54VC1402ECBTR |
TC54VC1402EZB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TC54VC1402EZB is 1.4V to 5.5V, although it can operate down to 1.2V with reduced performance.
-
To ensure proper power-up and initialization, the VCC pin should be ramped up slowly (typically 1-10 ms) to the desired operating voltage, and the RESET pin should be held low for at least 10 ns to ensure a clean reset.
-
The TC54VC1402EZB supports clock frequencies up to 20 MHz, although the maximum frequency may be limited by the specific application and operating conditions.
-
To handle thermal considerations, ensure good thermal conduction between the device and the PCB, avoid high-power dissipation in adjacent components, and consider using thermal vias or heat sinks if necessary.
-
For optimal performance, follow good PCB design practices, such as using short, direct traces for power and ground, and avoiding noise-sensitive signals near the device's power pins.