Part Details for TC518512AF-80 by Toshiba America Electronic Components
Results Overview of TC518512AF-80 by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC518512AF-80 Information
TC518512AF-80 by Toshiba America Electronic Components is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TC518512AF-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 942 |
|
$5.1750 / $9.0000 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | IC,PSEUDO-STATIC RAM,512KX8,CMOS,SOP,32PIN,PLASTIC | 753 |
|
$6.3000 / $12.0000 | Buy Now |
|
Quest Components | IC,PSEUDO-STATIC RAM,512KX8,CMOS,SOP,32PIN,PLASTIC | 334 |
|
$8.4986 / $11.9511 | Buy Now |
|
Quest Components | IC,PSEUDO-STATIC RAM,512KX8,CMOS,SOP,32PIN,PLASTIC | 12 |
|
$11.5200 / $12.9600 | Buy Now |
Part Details for TC518512AF-80
TC518512AF-80 CAD Models
TC518512AF-80 Part Data Attributes
|
TC518512AF-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC518512AF-80
Toshiba America Electronic Components
IC 512K X 8 PSEUDO STATIC RAM, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 80 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm |
Alternate Parts for TC518512AF-80
This table gives cross-reference parts and alternative options found for TC518512AF-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC518512AF-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH5P8512N-80L | Sharp Corp | Check for Price | Pseudo Static RAM, 512KX8, 80ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | TC518512AF-80 vs LH5P8512N-80L |
KM658512LT-8L | Samsung Semiconductor | Check for Price | Pseudo Static RAM, 512KX8, 80ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | TC518512AF-80 vs KM658512LT-8L |
HM658512LFP-8V | Hitachi Ltd | Check for Price | Pseudo Static RAM, 512KX8, 80ns, MOS, PDSO32, PLASTIC, SOP-32 | TC518512AF-80 vs HM658512LFP-8V |
HM658512LP-8V | Hitachi Ltd | Check for Price | Pseudo Static RAM, 512KX8, 80ns, MOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | TC518512AF-80 vs HM658512LP-8V |
TC518512AFT-80 | Toshiba America Electronic Components | Check for Price | IC 512K X 8 PSEUDO STATIC RAM, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Static RAM | TC518512AF-80 vs TC518512AFT-80 |
LH5P8512-80L | Sharp Corp | Check for Price | Pseudo Static RAM, 512KX8, 80ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | TC518512AF-80 vs LH5P8512-80L |
KM658512LT-8 | Samsung Semiconductor | Check for Price | Pseudo Static RAM, 512KX8, 80ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | TC518512AF-80 vs KM658512LT-8 |
MSM548512L-80RS | OKI Electric Industry Co Ltd | Check for Price | Pseudo Static RAM, 512KX8, 80ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | TC518512AF-80 vs MSM548512L-80RS |
TC518512AF-80 Frequently Asked Questions (FAQ)
-
Toshiba recommends a 4-layer PCB with a solid ground plane and a separate power plane for the VCC and VPP supplies. Additionally, decoupling capacitors should be placed close to the device pins, and signal traces should be kept short and away from noise sources.
-
The TC518512AF-80 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat dissipation through a heat sink or thermal pad, especially in high-temperature or high-power applications.
-
Toshiba recommends powering up the VCC supply first, followed by the VPP supply. This ensures that the internal voltage regulators are properly initialized and that the device operates within its specified voltage range.
-
The TC518512AF-80 has built-in data retention and low-power modes that can be controlled through the CE and RST pins. By asserting these pins, the device can enter low-power modes, reducing power consumption and preserving data integrity.
-
The TC518512AF-80 has built-in ESD protection diodes on its input pins, which can withstand electrostatic discharges up to 2 kV. Additionally, the device is designed to prevent latch-up conditions through the use of internal clamp diodes and careful layout design.