Part Details for TC510COG by Microchip Technology Inc
Results Overview of TC510COG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC510COG Information
TC510COG by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TC510COG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1159
|
Newark | Analog To Digital Converter Adc, 17 Bit, 10Sps, Soic-24, Resolution (Bits):17Bit, Sampling Rate:10Sps, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V Rohs Compliant: Yes |Microchip TC510COG RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
TC510COG-ND
|
DigiKey | IC AFE 1 CHAN 17BIT 24SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
144 In Stock |
|
$4.7100 / $6.2000 | Buy Now |
DISTI #
TC510COG
|
Avnet Americas | Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 5.5 V, 24 Pins, PSOIC W - Rail/Tube (Alt: TC510COG) RoHS: Compliant Min Qty: 128 Package Multiple: 32 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.6790 / $3.1490 | Buy Now |
DISTI #
579-TC510COG
|
Mouser Electronics | Analog Front End - AFE Prec Analog Frnt End RoHS: Compliant | 8 |
|
$4.7100 / $6.2000 | Buy Now |
DISTI #
TC510COG
|
Microchip Technology Inc | Precision Analog Front End, SOIC, Projected EOL: 2034-05-16 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
2424 Alternates Available |
|
$3.6200 / $6.2000 | Buy Now |
DISTI #
70389249
|
RS | TC510COG, Analogue Front End IC, 1-channel 17 bit Serial-3 Wire, 24-Pin SOIC Min Qty: 128 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 / $5.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2400 Factory Stock |
|
$2.7700 / $3.3100 | Buy Now |
|
NAC | Precision Analog Front End - Package: 24 SOIC .300in TUBE RoHS: Compliant Min Qty: 128 Package Multiple: 32 Container: Tube | 0 |
|
$2.8700 / $3.4600 | Buy Now |
DISTI #
TC510COG
|
Avnet Silica | Analog Front End IC 1 Channel 17 bit Microwire 45 V to 55 V 24 Pins PSOIC W (Alt: TC510COG) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC510COG
|
EBV Elektronik | Analog Front End IC 1 Channel 17 bit Microwire 45 V to 55 V 24 Pins PSOIC W (Alt: TC510COG) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC510COG
TC510COG CAD Models
TC510COG Part Data Attributes
|
TC510COG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC510COG
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for TC510COG
This table gives cross-reference parts and alternative options found for TC510COG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC510COG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC510COG723 | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24 | TC510COG vs TC510COG723 |
TC510IOG713 | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | TC510COG vs TC510IOG713 |
TC514COI713 | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | TC510COG vs TC514COI713 |
TC514COI | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | TC510COG vs TC514COI |
TC510EOG | Microchip Technology Inc | Check for Price | Analog Circuit, 1 Func, PDSO24 | TC510COG vs TC510EOG |
TC514IOI | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | TC510COG vs TC514IOI |
TC510COG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TC510COG is 2.7V to 5.5V.
-
The TC510COG can be configured for I2C or SPI interface by setting the MODE pin high or low, respectively, during power-up. For I2C, MODE pin should be connected to VCC, and for SPI, it should be connected to GND.
-
The TC510COG supports a maximum clock frequency of 1 MHz for I2C and 10 MHz for SPI.
-
The TC510COG can be reset by pulling the RESET pin low for at least 100 ns. The device will reset to its default state and all registers will be cleared.
-
The INT pin is an active-low interrupt output that indicates when a conversion is complete or when an error occurs. It can be used to interrupt the microcontroller to read the conversion result.