Part Details for TC4467EOE by Telcom Semiconductor Inc
Results Overview of TC4467EOE by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4467EOE Information
TC4467EOE by Telcom Semiconductor Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for TC4467EOE
TC4467EOE CAD Models
TC4467EOE Part Data Attributes
|
TC4467EOE
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC4467EOE
Telcom Semiconductor Inc
MOSFET Driver, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC4467EOE
This table gives cross-reference parts and alternative options found for TC4467EOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4467EOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4467YWM-TR | Microchip Technology Inc | $4.8050 | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | TC4467EOE vs MIC4467YWM-TR |
MIC4467BWM | Micrel Inc | Check for Price | NAND Gate Based MOSFET Driver 1.2A CMOS PDSO16 | TC4467EOE vs MIC4467BWM |