-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4451VOA by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7432
|
Newark | Mosfet Driver, Low-Side, Soic-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Inverting Rohs Compliant: Yes |Microchip TC4451VOA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
TC4451VOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2757 In Stock |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
TC4451VOA
|
Avnet Americas | MOSFET DRVR 13A 1-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4451VOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
579-TC4451VOA
|
Mouser Electronics | Gate Drivers 12A Sngl MOSFET Drvr RoHS: Compliant | 383 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
VBF:5286_06515072
|
Arrow Electronics | Driver 13A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2109 | Americas - 76 |
|
$2.0420 | Buy Now |
DISTI #
TC4451VOA
|
Microchip Technology Inc | 12A HIGH SPEED, HIGH-CURRENT, INVERTING MOSFET DRIVER, SOIC, Projected EOL: 2034-02-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.8300 / $2.5300 | Buy Now |
DISTI #
70388600
|
RS | Microchip TC4451VOA, MOSFET Power Driver 13A, 4.5 to 18 V, Inverting, 8-Pin SOIC Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.9000 | RFQ |
|
Onlinecomponents.com | Driver 13A 1-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant |
400 In Stock |
|
$1.8500 / $1.9000 | Buy Now |
DISTI #
87770939
|
Verical | Driver 13A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2504 | Americas - 400 |
|
$2.4050 / $2.4700 | Buy Now |
DISTI #
87360738
|
Verical | Driver 13A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 182 |
|
$3.8060 / $4.6977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4451VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4451VOA
Microchip Technology Inc
13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 13 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.092 µs | |
Turn-on Time | 0.092 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4451VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4451VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4451YM | Microchip Technology Inc | $1.8760 | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | TC4451VOA vs MIC4451YM |
TC4451VPA | Microchip Technology Inc | $2.4359 | 13 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | TC4451VOA vs TC4451VPA |
MIC4451BN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDIP8, PLASTIC, DIP-8 | TC4451VOA vs MIC4451BN |
MIC4451CT | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PSFM5, TO-220, 5 PIN | TC4451VOA vs MIC4451CT |
MIC4451BN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDIP8, PLASTIC, DIP-8 | TC4451VOA vs MIC4451BN |
MIC4451AJ | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | TC4451VOA vs MIC4451AJ |
MIC4451BM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDSO8, SOIC-8 | TC4451VOA vs MIC4451BM |
MIC4451BM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDSO8, SOIC-8 | TC4451VOA vs MIC4451BM |
MIC4451AJB | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | TC4451VOA vs MIC4451AJB |
MIC4451AJ | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | TC4451VOA vs MIC4451AJ |
The recommended operating voltage range for the TC4451VOA is 4.5V to 18V, although it can operate down to 3.5V with reduced performance.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Additionally, connect the VREF pin to a stable voltage reference, such as a voltage regulator or a voltage divider.
The maximum current rating for the TC4451VOA's output stage is 1.5A peak, although it's recommended to limit the current to 1A continuous to ensure reliable operation.
To protect the TC4451VOA from overvoltage and undervoltage conditions, use a voltage regulator or a voltage supervisor to regulate the input voltage. Additionally, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage from voltage transients.
For optimal thermal management, ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. For layout, keep the device away from high-current paths and ensure a low-impedance return path for the output stage.