Part Details for TC4423MJA by Teledyne Technologies Inc
Results Overview of TC4423MJA by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4423MJA Information
TC4423MJA by Teledyne Technologies Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for TC4423MJA
TC4423MJA CAD Models
TC4423MJA Part Data Attributes
|
TC4423MJA
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC4423MJA
Teledyne Technologies Inc
Buffer/Inverter Based MOSFET Driver, 3A, CMOS, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs |
Alternate Parts for TC4423MJA
This table gives cross-reference parts and alternative options found for TC4423MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4423MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4423VPA | Microchip Technology Inc | $1.0000 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | TC4423MJA vs TC4423VPA |
TC4423CPA | Microchip Technology Inc | $1.9543 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | TC4423MJA vs TC4423CPA |
TC4423IJA | Telcom Semiconductor Inc | Check for Price | MOSFET Driver, CMOS, CDIP8, | TC4423MJA vs TC4423IJA |
TC4423CPA | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDIP8, | TC4423MJA vs TC4423CPA |
TC4423MJAG | Microchip Technology Inc | Check for Price | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | TC4423MJA vs TC4423MJAG |
TC4423EPAG | Microchip Technology Inc | Check for Price | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | TC4423MJA vs TC4423EPAG |
TC4423EPA | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDIP8, | TC4423MJA vs TC4423EPA |
TC4423IJA | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, CDIP8 | TC4423MJA vs TC4423IJA |