-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MUX/DEMUX 8X1 TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4051BFTELN by Toshiba America Electronic Components is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4051BFTELNCT-ND
|
DigiKey | IC MUX 8:1 160OHM 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5681 In Stock |
|
$0.1616 / $0.4200 | Buy Now |
DISTI #
757-TC4051BFTELN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic 8-Ch 6ns 3V to 18V RoHS: Compliant | 25243 |
|
$0.1630 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4051BFTELN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4051BFTELN
Toshiba America Electronic Components
IC MUX/DEMUX 8X1 TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 380 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
The maximum operating frequency of the TC4051BFTELN is 10 MHz.
The TC4051BFTELN requires a single power supply voltage of 2.7V to 5.5V, and it's recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure stable operation.
The maximum current rating of the TC4051BFTELN is 25mA per channel.
The enable pin (EN) is active-low, meaning it should be connected to GND to enable the device. When EN is high, the device is in a high-impedance state.
The propagation delay of the TC4051BFTELN is typically around 10ns to 20ns, depending on the operating frequency and supply voltage.