Part Details for TC4024BP by Toshiba America Electronic Components
Results Overview of TC4024BP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4024BP Information
TC4024BP by Toshiba America Electronic Components is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC4024BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,COUNTER,UP,7-BIT BINARY,CMOS,DIP,14PIN,PLASTIC | 105 |
|
$0.3000 / $0.4500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for TC4024BP
TC4024BP CAD Models
TC4024BP Part Data Attributes
|
TC4024BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4024BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Counter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00061 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 12 MHz |
Alternate Parts for TC4024BP
This table gives cross-reference parts and alternative options found for TC4024BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4024BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14024BCLG | Motorola Semiconductor Products | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14 | TC4024BP vs MC14024BCLG |
MC14024BALDS | Motorola Semiconductor Products | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, 632-08 | TC4024BP vs MC14024BALDS |
M38510/05605BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | TC4024BP vs M38510/05605BCA |
M38510/05655BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | TC4024BP vs M38510/05655BCA |
MC14024BCL | Motorola Semiconductor Products | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, CERAMIC, DIP-14 | TC4024BP vs MC14024BCL |
HEF4024BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, Counter | TC4024BP vs HEF4024BDB |
5962R9662803VCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, METAL SEALED, CERAMIC, DIP-14 | TC4024BP vs 5962R9662803VCX |
TC4024BP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TC4024BP is 4.5V to 15V, although it can operate up to 18V with reduced performance.
-
To ensure proper power-on and power-off, it's recommended to use a capacitor (e.g., 0.1uF) between VCC and GND, and to sequence the power-on and power-off of VCC and input signals to prevent latch-up.
-
The maximum clock frequency supported by the TC4024BP is 10MHz, although it can operate at higher frequencies with reduced performance and increased power consumption.
-
During power-on, the OE pin should be held high (disabled) until the power supply has stabilized. During power-off, the OE pin should be held low (enabled) to prevent output oscillations.
-
To minimize noise and ensure proper operation, it's recommended to use a ground plane, keep signal traces short and away from power traces, and use bypass capacitors (e.g., 0.1uF) between VCC and GND.