Part Details for TC4024BFN by Toshiba America Electronic Components
Results Overview of TC4024BFN by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4024BFN Information
TC4024BFN by Toshiba America Electronic Components is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC4024BFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | 800 |
|
$0.6338 / $2.4375 | Buy Now | |
|
Quest Components | 204 |
|
$1.1700 / $2.3400 | Buy Now |
Part Details for TC4024BFN
TC4024BFN CAD Models
TC4024BFN Part Data Attributes
|
TC4024BFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4024BFN
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00061 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 12 MHz |
Alternate Parts for TC4024BFN
This table gives cross-reference parts and alternative options found for TC4024BFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4024BFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4024BM | Texas Instruments | $0.2576 | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 | TC4024BFN vs CD4024BM |
CD4024BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TC4024BFN vs CD4024BMTG4 |
CD4024BM | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14 | TC4024BFN vs CD4024BM |
CD4024BCM | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, PDSO14, 0.150 INCH, MS-012, SOIC-14 | TC4024BFN vs CD4024BCM |
HEF4024BT,652 | NXP Semiconductors | Check for Price | HEF4024B - 7-stage binary counter SOIC 14-Pin | TC4024BFN vs HEF4024BT,652 |
CD4024BM96G4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TC4024BFN vs CD4024BM96G4 |
HEF4024BTD-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter | TC4024BFN vs HEF4024BTD-T |
CD4024BMT | Texas Instruments | Check for Price | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 | TC4024BFN vs CD4024BMT |
MC14024BFL2 | onsemi | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, PLASTIC, SOIC-14 | TC4024BFN vs MC14024BFL2 |