-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4011BP by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | 157 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | 78 |
|
$0.3300 / $0.5500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | QUAD 2 INPUT NAND GATE | 39000 |
|
$0.2148 / $0.3222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4011BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4011BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4011BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4011BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4011BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | TC4011BP vs HEF4011BDB |
SCL4011BE | R & E International Inc | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE | TC4011BP vs SCL4011BE |
SCL4011UBC+ | R & E International Inc | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, DIE | TC4011BP vs SCL4011UBC+ |
M38510/05051BCA | SRI International Sarnoff | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | TC4011BP vs M38510/05051BCA |
933507900652 | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | TC4011BP vs 933507900652 |
5962-01-282-3059 | Renesas Electronics Corporation | Check for Price | Gate | TC4011BP vs 5962-01-282-3059 |
5962R9662104VCC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | TC4011BP vs 5962R9662104VCC |
CD4011AE | Intersil Corporation | Check for Price | CD4011AE | TC4011BP vs CD4011AE |
The recommended operating voltage range for the TC4011BP is 4.5V to 15V.
To ensure proper power-on and power-off, it is recommended to use a capacitor between VCC and GND, and to slowly ramp up the power supply voltage to prevent latch-up.
The maximum frequency of operation for the TC4011BP is 100 kHz.
The input impedance of the TC4011BP is high, so it can be driven by a wide range of logic families. The output impedance is relatively low, making it suitable for driving a wide range of loads.
The maximum power dissipation of the TC4011BP is 500 mW.