Part Details for TC4001BF(TP1) by Toshiba America Electronic Components
Results Overview of TC4001BF(TP1) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4001BF(TP1) Information
TC4001BF(TP1) by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for TC4001BF(TP1)
TC4001BF(TP1) CAD Models
TC4001BF(TP1) Part Data Attributes
|
TC4001BF(TP1)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4001BF(TP1)
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC4001BF(TP1)
This table gives cross-reference parts and alternative options found for TC4001BF(TP1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4001BF(TP1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD14001BFP | Hitachi Ltd | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DA | TC4001BF(TP1) vs HD14001BFP |
GD4001BD | Goldstar Electron Co Ltd | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, | TC4001BF(TP1) vs GD4001BD |
CD4001BCSJ | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | TC4001BF(TP1) vs CD4001BCSJ |
HD14001BFP | Renesas Electronics Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DA | TC4001BF(TP1) vs HD14001BFP |
TC4001BF(ELP) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | TC4001BF(TP1) vs TC4001BF(ELP) |
CD4001BCSJX | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | TC4001BF(TP1) vs CD4001BCSJX |