Part Details for TC33X-2-303G by Bourns Inc
Results Overview of TC33X-2-303G by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC33X-2-303G Information
TC33X-2-303G by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TC33X-2-303G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3382
|
Newark | Trimmer-3Mm Open Frame /Tape & Reel - 13" Reel |Bourns TC33X-2-303G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
TC33X-2-303G
|
Avnet Americas | Res Trimmer 30K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn (3 X 3.8mm) Foot Print SMD Embossed T/R - Tape and Reel (Alt: TC33X-2-303G) Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1043 / $0.1065 | Buy Now |
DISTI #
652-TC33X-2-303G
|
Mouser Electronics | Trimmer Resistors - SMD 3MM 30KOHMS 25% 0.1WATT OPEN FRM RoHS: Compliant | 0 |
|
$0.1160 / $0.1210 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0947 / $0.1087 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0947 / $0.1087 | Buy Now |
Part Details for TC33X-2-303G
TC33X-2-303G CAD Models
TC33X-2-303G Part Data Attributes
|
TC33X-2-303G
Bourns Inc
Buy Now
|
Compare Parts:
TC33X-2-303G
Bourns Inc
|
Samacsys Manufacturer | Bourns |